OM8SEP4256Q-A0 | |
---|---|
DigiKey Part Number | 5297-OM8SEP4256Q-A0-ND |
Manufacturer | |
Manufacturer Product Number | OM8SEP4256Q-A0 |
Description | SSD 256GB M.2 TLC NVME 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.3GB/s | |
Speed - Write | 1.1GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.282 oz (8.0 g) | |
Size / Dimension | 80.00mm x 22.00mm |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.30000 | ¥538.30 |
10 | ¥484.59100 | ¥4,845.91 |
25 | ¥473.97440 | ¥11,849.36 |
50 | ¥463.98180 | ¥23,199.09 |
100 | ¥406.21810 | ¥40,621.81 |