OM3PGP41024P-A0 | |
---|---|
DigiKey Part Number | 5297-OM3PGP41024P-A0-ND |
Manufacturer | |
Manufacturer Product Number | OM3PGP41024P-A0 |
Description | M.2 2230 1024GB NVMe SSD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1024GB NVMe M.2 NVMe 2230 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1024GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2230 | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.12 oz (3.50 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,239.88000 | ¥1,239.88 |
10 | ¥1,080.27300 | ¥10,802.73 |
25 | ¥1,077.37360 | ¥26,934.34 |
50 | ¥1,048.35120 | ¥52,417.56 |