EMMC64G-IY29-5B101 | |
---|---|
DigiKey Part Number | 5297-EMMC64G-IY29-5B101-ND |
Manufacturer | |
Manufacturer Product Number | EMMC64G-IY29-5B101 |
Description | IC FLSH 512GBIT EMMC 5.1 153FBGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC_5.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.25000 | ¥238.25 |
10 | ¥224.06200 | ¥2,240.62 |
25 | ¥216.28560 | ¥5,407.14 |
40 | ¥209.44650 | ¥8,377.86 |
80 | ¥184.37163 | ¥14,749.73 |
230 | ¥179.41030 | ¥41,264.37 |
440 | ¥173.91259 | ¥76,521.54 |