WP57GGD | |
---|---|
DigiKey Part Number | 754-1884-ND |
Manufacturer | |
Manufacturer Product Number | WP57GGD |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP57GGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.04300 | ¥30.43 |
100 | ¥1.97300 | ¥197.30 |
500 | ¥1.55260 | ¥776.30 |
1,000 | ¥1.42380 | ¥1,423.80 |
2,000 | ¥1.31827 | ¥2,636.54 |
5,000 | ¥1.20744 | ¥6,037.20 |
10,000 | ¥1.14095 | ¥11,409.50 |
25,000 | ¥1.07105 | ¥26,776.25 |