WP7113LGD | |
---|---|
DigiKey Part Number | 754-1265-ND |
Manufacturer | |
Manufacturer Product Number | WP7113LGD |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113LGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.25300 | ¥22.53 |
100 | ¥1.01160 | ¥101.16 |
500 | ¥0.91354 | ¥456.77 |
1,000 | ¥0.75040 | ¥750.40 |
2,000 | ¥0.65256 | ¥1,305.12 |
6,000 | ¥0.58729 | ¥3,523.74 |
10,000 | ¥0.52204 | ¥5,220.40 |
26,000 | ¥0.48942 | ¥12,724.92 |