SA23-12SURKWA | |
---|---|
DigiKey Part Number | 754-SA23-12SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA23-12SURKWA |
Description | 2.3" RED LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 3.7V, 7.4V 10mA 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) 10-DIP (2.366", 60.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.7V, 7.4V | |
Current - Test | 10mA | |
Millicandela Rating | 440mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (2.366", 60.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.54000 | ¥111.54 |
10 | ¥84.14500 | ¥841.45 |
100 | ¥70.68170 | ¥7,068.17 |
500 | ¥64.91188 | ¥32,455.94 |
1,000 | ¥61.30567 | ¥61,305.67 |