SA23-11GWA | |
---|---|
DigiKey Part Number | 754-2272-ND |
Manufacturer | |
Manufacturer Product Number | SA23-11GWA |
Description | DISPLAY 7SEG 2.24" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 8.8V 20mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 10-DIP (2.370", 60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA23-11GWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 8.8V | |
Current - Test | 20mA | |
Millicandela Rating | 65mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 250mW | |
Package / Case | 10-DIP (2.370", 60.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.86000 | ¥106.86 |
10 | ¥77.52300 | ¥775.23 |
100 | ¥64.05840 | ¥6,405.84 |
500 | ¥56.10242 | ¥28,051.21 |
1,000 | ¥53.04232 | ¥53,042.32 |