LDS-AD16RI | |
---|---|
DigiKey Part Number | 67-1493-ND |
Manufacturer | |
Manufacturer Product Number | LDS-AD16RI |
Description | DISPLAY 7SEG 2.24" SGL RED 10DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 6.8V 10mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 10-DIP (2.367", 60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | LDS-AD16RI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 6.8V | |
Current - Test | 10mA | |
Millicandela Rating | 22.5mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 10-DIP (2.367", 60.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.31000 | ¥108.31 |
21 | ¥78.56762 | ¥1,649.92 |
105 | ¥64.92181 | ¥6,816.79 |
504 | ¥56.85796 | ¥28,656.41 |
1,008 | ¥53.75670 | ¥54,186.75 |