SA08-11EWA | |
---|---|
DigiKey Part Number | 754-1678-5-ND |
Manufacturer | |
Manufacturer Product Number | SA08-11EWA |
Description | DISPLAY 7-SEG 0.8" SGL RED 18DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA08-11EWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
18 | ¥18.17389 | ¥327.13 |
108 | ¥14.88657 | ¥1,607.75 |
504 | ¥12.54958 | ¥6,324.99 |
1,008 | ¥11.51105 | ¥11,603.14 |
2,016 | ¥11.03501 | ¥22,246.58 |
5,004 | ¥10.81865 | ¥54,136.52 |