SA04-11EWA | |
---|---|
DigiKey Part Number | 754-1455-5-ND |
Manufacturer | |
Manufacturer Product Number | SA04-11EWA |
Description | DISPLAY 7-SEG 0.4" SGL RED 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.295", 7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA04-11EWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5.6mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.295", 7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
27 | ¥12.77704 | ¥344.98 |
108 | ¥9.83306 | ¥1,061.97 |
513 | ¥8.88850 | ¥4,559.80 |
1,026 | ¥7.63850 | ¥7,837.10 |
2,025 | ¥7.22188 | ¥14,624.31 |
5,022 | ¥7.05522 | ¥35,431.31 |
10,017 | ¥6.94411 | ¥69,559.15 |