2477RB | |
---|---|
DigiKey Part Number | 36-2477RB-ND |
Manufacturer | |
Manufacturer Product Number | 2477RB |
Description | BATTERY HOLDER AA 4 CELL PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2477RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.630" (16.00mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
25 | ¥16.49200 | ¥412.30 |
100 | ¥16.09120 | ¥1,609.12 |
250 | ¥15.13692 | ¥3,784.23 |
500 | ¥13.54618 | ¥6,773.09 |
1,000 | ¥10.99506 | ¥10,995.06 |
2,500 | ¥9.96023 | ¥24,900.57 |
5,000 | ¥9.05476 | ¥45,273.80 |