PMC-2021T3540 | |
---|---|
DigiKey Part Number | 2010-1301-2-ND - Tape & Reel (TR) 2010-1301-1-ND - Cut Tape (CT) 2010-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-2021T3540 |
Description | SWITCH REED SPST-NO 1.5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 35 ~ 40AT Operate Range 50W 1.5A (AC/DC) 250 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 35 ~ 40AT | |
Release Range | 5AT | |
Current - Switching | 1.5A (AC/DC) | |
Voltage - Switching AC | 250 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 50W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 1.126" (28.60mm) | |
Size - Body | 0.787" L x 0.100" W x 0.118" H (20.00mm x 2.54mm x 3.00mm) | |
Height Above Board | - | |
Operating Temperature | -60°C ~ 125°C | |
Current - Carry | 2A (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.99900 | ¥149.99 |
25 | ¥14.09720 | ¥352.43 |
100 | ¥12.17880 | ¥1,217.88 |
250 | ¥11.09924 | ¥2,774.81 |
500 | ¥10.31920 | ¥5,159.60 |
1,000 | ¥9.59922 | ¥9,599.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.95190 | ¥14,879.75 |