LDS-A816RI | |
---|---|
DigiKey Part Number | 67-1483-ND |
Manufacturer | |
Manufacturer Product Number | LDS-A816RI |
Description | DISPLAY 7-SEG 0.8" SGL RED 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 10mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Millicandela Rating | 13.3mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 16-DIP (0.600", 15.24mm), 13 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
18 | ¥17.53611 | ¥315.65 |
108 | ¥13.49565 | ¥1,457.53 |
1,008 | ¥10.48382 | ¥10,567.69 |
5,004 | ¥9.68320 | ¥48,454.73 |