APHBM2012LVBDSYKJ3C | |
---|---|
DigiKey Part Number | 754-APHBM2012LVBDSYKJ3CTR-ND - Tape & Reel (TR) 754-APHBM2012LVBDSYKJ3CCT-ND - Cut Tape (CT) 754-APHBM2012LVBDSYKJ3CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012LVBDSYKJ3C |
Description | LED BLUE/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 470nm Blue, 590nm Yellow LED Indication - Discrete 2.7V Blue, 1.9V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012LVBDSYKJ3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Blue, 1.9V Yellow | |
Current - Test | 2mA Blue, 2mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.10600 | ¥41.06 |
100 | ¥2.69150 | ¥269.15 |
1,000 | ¥2.12513 | ¥2,125.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98342 | ¥3,966.84 |
6,000 | ¥1.91258 | ¥11,475.48 |
10,000 | ¥1.88424 | ¥18,842.40 |