APHB1608QBDCGKC | |
---|---|
DigiKey Part Number | 754-1852-2-ND - Tape & Reel (TR) 754-1852-1-ND - Cut Tape (CT) 754-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608QBDCGKC |
Description | LED BLUE/GREEN CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 3.3V Blue, 2.1V Green 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608QBDCGKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2.1V Green | |
Current - Test | 20mA Blue, 20mA Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 574nm Green | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.73200 | ¥37.32 |
100 | ¥2.44650 | ¥244.65 |
1,000 | ¥1.93181 | ¥1,931.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.80303 | ¥3,606.06 |
6,000 | ¥1.73863 | ¥10,431.78 |
10,000 | ¥1.71288 | ¥17,128.80 |
50,000 | ¥1.60985 | ¥80,492.50 |