APHB1608LVBDZGKC | |
---|---|
DigiKey Part Number | 754-1954-2-ND - Tape & Reel (TR) 754-1954-1-ND - Cut Tape (CT) 754-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608LVBDZGKC |
Description | LED BLUE/GREEN CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 2.7V Blue, 2.7V Green 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608LVBDZGKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Blue, 2.7V Green | |
Current - Test | 2mA Blue, 2mA Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 515nm Green | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.99500 | ¥39.95 |
100 | ¥2.62000 | ¥262.00 |
1,000 | ¥2.06868 | ¥2,068.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.70689 | ¥3,413.78 |