APGB0607B7Y7C | |
---|---|
DigiKey Part Number | 754-APGB0607B7Y7CTR-ND - Tape & Reel (TR) 754-APGB0607B7Y7CCT-ND - Cut Tape (CT) 754-APGB0607B7Y7CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGB0607B7Y7C |
Description | 0.65X0.65MM (0202) BI-COLOR BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 468nm Blue, 589nm Yellow LED Indication - Discrete 2.9V Blue, 1.97V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.66mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 1.97V Yellow | |
Current - Test | 5mA Blue, 5mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm Blue, 591nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.30mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.82300 | ¥58.23 |
100 | ¥3.81700 | ¥381.70 |
1,000 | ¥3.01377 | ¥3,013.77 |
2,000 | ¥2.81284 | ¥5,625.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.81284 | ¥11,251.36 |
8,000 | ¥2.71239 | ¥21,699.12 |
12,000 | ¥2.67221 | ¥32,066.52 |
28,000 | ¥2.61193 | ¥73,134.04 |