LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥8.84000 Cut Tape (CT) 4,000 : ¥2.96911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Green | Independent | Colorless | Clear | 40mcd Blue, 200mcd Green | Square with Flat Top | 0.66mm | 2.9V Blue, 2.85V Green | 5mA Blue, 5mA Green | 140° | Surface Mount | 468nm Blue, 525nm Green | 463nm Blue, 515nm Green | - | - | - | 4-SMD, No Lead | 4-SMD | 0.65mm L x 0.65mm W | 0.30mm | ||
4,000 In Stock | 1 : ¥8.93000 Cut Tape (CT) 4,000 : ¥2.81284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 40mcd Blue, 75mcd Red | Square with Flat Top | 0.66mm | 2.9V Blue, 1.95V Red | 5mA Blue, 5mA Red | 140° | Surface Mount | 468nm Blue, 624nm Red | 463nm Blue, 632nm Red | - | - | - | 4-SMD, No Lead | 4-SMD | 0.65mm L x 0.65mm W | 0.30mm | ||
3,990 In Stock | 1 : ¥9.95000 Cut Tape (CT) 4,000 : ¥2.84466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 200mcd Green, 75mcd Red | Square with Flat Top | 0.66mm | 2.85V Green, 1.95V Red | 5mA Green, 5mA Red | 140° | Surface Mount | 525nm Green, 624nm Red | 515nm Green, 632nm Red | - | - | - | 4-SMD, No Lead | 4-SMD | 0.65mm L x 0.65mm W | 0.30mm |