APGB0607B7R23C

DigiKey Part Number
754-APGB0607B7R23CTR-ND - Tape & Reel (TR)
754-APGB0607B7R23CCT-ND - Cut Tape (CT)
754-APGB0607B7R23CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APGB0607B7R23C
Description
0.65X0.65MM (0202) BI-COLOR BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue, Red 468nm Blue, 624nm Red LED Indication - Discrete 2.9V Blue, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.66mm
Voltage - Forward (Vf) (Typ)
2.9V Blue, 1.95V Red
Current - Test
5mA Blue, 5mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
463nm Blue, 632nm Red
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.65mm W
Height (Max)
0.30mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥5.82300¥58.23
100¥3.81700¥381.70
1,000¥3.01377¥3,013.77
2,000¥2.81284¥5,625.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.81284¥11,251.36
8,000¥2.71239¥21,699.12
12,000¥2.67221¥32,066.52
28,000¥2.61193¥73,134.04
Manufacturers Standard Package