APGA1602SYC/KA | |
---|---|
DigiKey Part Number | 754-1817-2-ND - Tape & Reel (TR) 754-1817-1-ND - Cut Tape (CT) 754-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGA1602SYC/KA |
Description | LED YELLOW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APGA1602SYC/KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 160°, 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.90mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.20460 | ¥120.46 |
1,000 | ¥0.94278 | ¥942.78 |
2,000 | ¥0.86419 | ¥1,728.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86421 | ¥3,456.84 |
8,000 | ¥0.78564 | ¥6,285.12 |
12,000 | ¥0.73327 | ¥8,799.24 |
28,000 | ¥0.70708 | ¥19,798.24 |
100,000 | ¥0.65470 | ¥65,470.00 |