ARJM11D7-114-AB-EW2 | |
---|---|
DigiKey Part Number | 535-14151-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11D7-114-AB-EW2 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11D7-114-AB-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥26.60800 | ¥266.08 |
25 | ¥23.97920 | ¥599.48 |
40 | ¥22.75150 | ¥910.06 |
80 | ¥21.08175 | ¥1,686.54 |
230 | ¥18.82830 | ¥4,330.51 |
440 | ¥17.60145 | ¥7,744.64 |
945 | ¥16.29399 | ¥15,397.82 |
2,400 | ¥14.88253 | ¥35,718.07 |