ARJM11C7-009-NN-EW2 | |
---|---|
DigiKey Part Number | 535-14142-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11C7-009-NN-EW2 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11C7-009-NN-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥24.88400 | ¥248.84 |
25 | ¥22.42600 | ¥560.65 |
40 | ¥21.27575 | ¥851.03 |
80 | ¥19.71175 | ¥1,576.94 |
230 | ¥17.60039 | ¥4,048.09 |
440 | ¥16.45059 | ¥7,238.26 |
945 | ¥15.22532 | ¥14,387.93 |
2,400 | ¥13.90248 | ¥33,365.95 |