APDA1806SYCK/J3-PRV | |
---|---|
DigiKey Part Number | 754-2332-2-ND - Tape & Reel (TR) 754-2332-1-ND - Cut Tape (CT) 754-2332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA1806SYCK/J3-PRV |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA1806SYCK/J3-PRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.94mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥2.25200 | ¥225.20 |
1,000 | ¥1.73892 | ¥1,738.92 |
2,000 | ¥1.57128 | ¥3,142.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.57128 | ¥6,285.12 |
8,000 | ¥1.46652 | ¥11,732.16 |
12,000 | ¥1.41415 | ¥16,969.80 |
28,000 | ¥1.39320 | ¥39,009.60 |