APDA1806SYCK | |
---|---|
DigiKey Part Number | 754-2331-2-ND - Tape & Reel (TR) 754-2331-1-ND - Cut Tape (CT) 754-2331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA1806SYCK |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA1806SYCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.94mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.36270 | ¥136.27 |
1,000 | ¥1.06639 | ¥1,066.39 |
2,000 | ¥0.97756 | ¥1,955.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.97753 | ¥3,910.12 |
8,000 | ¥0.88868 | ¥7,109.44 |
12,000 | ¥0.82943 | ¥9,953.16 |
28,000 | ¥0.79981 | ¥22,394.68 |
100,000 | ¥0.74056 | ¥74,056.00 |