KTS1698AEDAB-TA | |
---|---|
DigiKey Part Number | 2763-KTS1698AEDAB-TATR-ND - Tape & Reel (TR) 2763-KTS1698AEDAB-TACT-ND - Cut Tape (CT) 2763-KTS1698AEDAB-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1698AEDAB-TA |
Description | 5ARMS VBUS CURRENT-SINK PROTECTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 5A 15-WLCSP (2.62x1.64) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 3V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 15-WLCSP (2.62x1.64) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.76600 | ¥127.66 |
25 | ¥12.04560 | ¥301.14 |
100 | ¥10.26140 | ¥1,026.14 |
250 | ¥9.63504 | ¥2,408.76 |
500 | ¥8.43082 | ¥4,215.41 |
1,000 | ¥6.98548 | ¥6,985.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.50375 | ¥19,511.25 |
6,000 | ¥6.26288 | ¥37,577.28 |