KTS1693EVB-TR | |
---|---|
DigiKey Part Number | 2763-KTS1693EVB-TR-ND - Tape & Reel (TR) 2763-KTS1693EVB-TRCT-ND - Cut Tape (CT) 2763-KTS1693EVB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1693EVB-TR |
Description | 30V, 9MOHM 110V SURGE PROTECTED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 2.7 ~ 28V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.94x2.16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.34800 | ¥123.48 |
25 | ¥11.65120 | ¥291.28 |
100 | ¥9.92570 | ¥992.57 |
250 | ¥9.32008 | ¥2,330.02 |
500 | ¥8.15512 | ¥4,077.56 |
1,000 | ¥6.75708 | ¥6,757.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.29106 | ¥18,873.18 |
6,000 | ¥6.05807 | ¥36,348.42 |