9906 | |
---|---|
DigiKey Part Number | 36-9906-ND |
Manufacturer | |
Manufacturer Product Number | 9906 |
Description | MACHINE SCREW PAN PHILLIPS 8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.490" (12.45mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.67000 | ¥1.67 |
25 | ¥1.30120 | ¥32.53 |
100 | ¥1.07710 | ¥107.71 |
250 | ¥1.00308 | ¥250.77 |
500 | ¥0.89474 | ¥447.37 |
1,000 | ¥0.73207 | ¥732.07 |
2,500 | ¥0.67109 | ¥1,677.72 |