4703 | |
---|---|
DigiKey Part Number | 36-4703-ND |
Manufacturer | |
Manufacturer Product Number | 4703 |
Description | WASHER FLAT #10 STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.033" (0.84mm) Thick Steel Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Thickness | 0.033" (0.84mm) | |
Plating | Zinc | |
Material | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.88000 | ¥0.88 |
25 | ¥0.57680 | ¥14.42 |
100 | ¥0.56360 | ¥56.36 |
250 | ¥0.53320 | ¥133.30 |
500 | ¥0.48272 | ¥241.36 |
1,000 | ¥0.32119 | ¥321.19 |
2,500 | ¥0.29061 | ¥726.52 |
5,000 | ¥0.27531 | ¥1,376.55 |