9314 | |
---|---|
DigiKey Part Number | 36-9314-ND |
Manufacturer | |
Manufacturer Product Number | 9314 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
25 | ¥1.15000 | ¥28.75 |
100 | ¥1.12460 | ¥112.46 |
250 | ¥1.02696 | ¥256.74 |
500 | ¥0.86432 | ¥432.16 |
1,000 | ¥0.69198 | ¥691.98 |
2,500 | ¥0.56097 | ¥1,402.42 |
5,000 | ¥0.52976 | ¥2,648.80 |