9520 | |
---|---|
DigiKey Part Number | 36-9520-ND |
Manufacturer | |
Manufacturer Product Number | 9520 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.14000 | ¥1.14 |
25 | ¥0.90720 | ¥22.68 |
100 | ¥0.88980 | ¥88.98 |
250 | ¥0.81456 | ¥203.64 |
500 | ¥0.68934 | ¥344.67 |
1,000 | ¥0.55042 | ¥550.42 |
2,500 | ¥0.44491 | ¥1,112.28 |
5,000 | ¥0.39780 | ¥1,989.00 |