82 | |
---|---|
DigiKey Part Number | 36-82-ND |
Manufacturer | |
Manufacturer Product Number | 82 |
Description | BATT CONT CLIP MULT 1CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.500" (12.70mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
25 | ¥2.44640 | ¥61.16 |
100 | ¥1.85710 | ¥185.71 |
250 | ¥1.64032 | ¥410.08 |
500 | ¥1.32768 | ¥663.84 |
1,000 | ¥1.24994 | ¥1,249.94 |