7175 | |
---|---|
DigiKey Part Number | 36-7175-ND |
Manufacturer | |
Manufacturer Product Number | 7175 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 7175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.33000 | ¥84.33 |
25 | ¥73.32800 | ¥1,833.20 |
100 | ¥67.82700 | ¥6,782.70 |
250 | ¥60.49432 | ¥15,123.58 |
500 | ¥56.82792 | ¥28,413.96 |