6043 | |
---|---|
DigiKey Part Number | 36-6043-ND |
Manufacturer | |
Manufacturer Product Number | 6043 |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Beryllium Copper Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 6043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole | |
Color | Red | |
Hole Diameter | 0.052" (1.32mm) | |
Size / Dimension | 0.187" Dia x 0.312" L (4.75mm x 7.92mm) | |
Height | - | |
Plating | Silver | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Beryllium Copper |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
25 | ¥12.96840 | ¥324.21 |
100 | ¥11.84100 | ¥1,184.10 |
250 | ¥10.76504 | ¥2,691.26 |
500 | ¥10.09806 | ¥5,049.03 |
1,000 | ¥8.53828 | ¥8,538.28 |
2,500 | ¥7.89389 | ¥19,734.72 |