6047 | |
---|---|
DigiKey Part Number | 36-6047-ND |
Manufacturer | |
Manufacturer Product Number | 6047 |
Description | PC TEST POINT JACK BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue PC Test Point Jack Beryllium Copper Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole | |
Color | Blue | |
Hole Diameter | 0.052" (1.32mm) | |
Size / Dimension | 0.187" Dia x 0.312" L (4.75mm x 7.92mm) | |
Height | - | |
Plating | Silver | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Beryllium Copper |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
25 | ¥13.53960 | ¥338.49 |
100 | ¥12.36310 | ¥1,236.31 |
250 | ¥11.18568 | ¥2,796.42 |
500 | ¥10.30264 | ¥5,151.32 |
1,000 | ¥8.83088 | ¥8,830.88 |
2,500 | ¥8.24215 | ¥20,605.38 |