6040 | |
---|---|
DigiKey Part Number | 36-6040-ND |
Manufacturer | |
Manufacturer Product Number | 6040 |
Description | PC TEST POINT JACK GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green PC Test Point Jack Brass Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 6040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole | |
Color | Green | |
Hole Diameter | - | |
Size / Dimension | 0.187" Dia x 0.312" L (4.75mm x 7.92mm) | |
Height | - | |
Plating | Silver | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
25 | ¥6.60400 | ¥165.10 |
100 | ¥5.61300 | ¥561.30 |
250 | ¥5.17316 | ¥1,293.29 |
500 | ¥4.67270 | ¥2,336.35 |
1,000 | ¥4.32706 | ¥4,327.06 |
2,500 | ¥3.91768 | ¥9,794.20 |
5,000 | ¥3.64049 | ¥18,202.45 |