6038 | |
---|---|
DigiKey Part Number | 36-6038-ND |
Manufacturer | |
Manufacturer Product Number | 6038 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Brass Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 6038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | 0.187" Dia x 0.312" L (4.75mm x 7.92mm) | |
Height | - | |
Plating | Silver | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
25 | ¥6.66960 | ¥166.74 |
100 | ¥6.11300 | ¥611.30 |
250 | ¥5.55740 | ¥1,389.35 |
500 | ¥5.00158 | ¥2,500.79 |
1,000 | ¥4.44577 | ¥4,445.77 |
2,500 | ¥4.02898 | ¥10,072.45 |
5,000 | ¥3.89007 | ¥19,450.35 |