6007 | |
---|---|
DigiKey Part Number | 36-6007-ND |
Manufacturer | |
Manufacturer Product Number | 6007 |
Description | CONN TIP PLUG SOLDER RED |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 0.070" (1.78mm) Dia Wire | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
25 | ¥19.33560 | ¥483.39 |
100 | ¥17.57880 | ¥1,757.88 |
250 | ¥15.91684 | ¥3,979.21 |
500 | ¥14.94200 | ¥7,471.00 |
1,000 | ¥12.74465 | ¥12,744.65 |
2,500 | ¥11.86573 | ¥29,664.32 |