5330TR | |
---|---|
DigiKey Part Number | 36-5330TR-ND - Tape & Reel (TR) 36-5330CT-ND - Cut Tape (CT) 36-5330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5330TR |
Description | BATT CNTCT SPRING MULTI SMD TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 5330TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.388" (9.86mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
25 | ¥6.79120 | ¥169.78 |
100 | ¥5.61060 | ¥561.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.16520 | ¥2,066.08 |
800 | ¥4.85056 | ¥3,880.45 |
1,200 | ¥4.53592 | ¥5,443.10 |
2,800 | ¥4.14261 | ¥11,599.31 |
10,000 | ¥3.82798 | ¥38,279.80 |