52 | |
---|---|
DigiKey Part Number | 36-52-ND |
Manufacturer | |
Manufacturer Product Number | 52 |
Description | BATTERY MULTIPLE 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Multiple 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | - | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.500" (12.70mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
25 | ¥2.23960 | ¥55.99 |
100 | ¥1.85370 | ¥185.37 |
250 | ¥1.70792 | ¥426.98 |
500 | ¥1.60480 | ¥802.40 |
1,000 | ¥1.50185 | ¥1,501.85 |
2,500 | ¥1.36452 | ¥3,411.30 |
5,000 | ¥1.27011 | ¥6,350.55 |