5173TR | |
---|---|
DigiKey Part Number | 36-5173TR-ND - Tape & Reel (TR) 36-5173CT-ND - Cut Tape (CT) 36-5173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5173TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5173TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.012A @ 24VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 9.90mm x 9.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Flex Membrane | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
25 | ¥3.63200 | ¥90.80 |
100 | ¥3.09510 | ¥309.51 |
250 | ¥2.82616 | ¥706.54 |
500 | ¥2.69150 | ¥1,345.75 |
1,000 | ¥2.22051 | ¥2,220.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.01867 | ¥8,074.68 |
8,000 | ¥1.81680 | ¥14,534.40 |
12,000 | ¥1.78988 | ¥21,478.56 |
28,000 | ¥1.74951 | ¥48,986.28 |