DM320198 | |
---|---|
DigiKey Part Number | DM320198-ND |
Manufacturer | |
Manufacturer Product Number | DM320198 |
Description | ATSAME70 MOTOR CONTROL MCU CARD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ATSAME70 ATSAME70 Motor Control MCU Card SAM E ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | ATSAME70 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥635.44000 | ¥1,270.88 |