4940 | |
---|---|
DigiKey Part Number | 36-4940-ND |
Manufacturer | |
Manufacturer Product Number | 4940 |
Description | HEX STANDOFF #4-40 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.437" (11.10mm) | |
Features | Extended Temperature Range | |
Material | ||
Plating | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
25 | ¥4.33920 | ¥108.48 |
100 | ¥4.03810 | ¥403.81 |
250 | ¥3.78508 | ¥946.27 |
500 | ¥3.36308 | ¥1,681.54 |
1,000 | ¥2.65212 | ¥2,652.12 |
2,500 | ¥2.41101 | ¥6,027.53 |