4946 | |
---|---|
DigiKey Part Number | 36-4946-ND |
Manufacturer | |
Manufacturer Product Number | 4946 |
Description | HEX STANDOFF #4-40 NYLON 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.187" (30.15mm) | |
Features | Extended Temperature Range | |
Material | ||
Plating | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
25 | ¥4.95800 | ¥123.95 |
100 | ¥4.61360 | ¥461.36 |
250 | ¥4.32576 | ¥1,081.44 |
500 | ¥3.84596 | ¥1,922.98 |
1,000 | ¥3.03034 | ¥3,030.34 |
2,500 | ¥2.75490 | ¥6,887.25 |