4901 | |
---|---|
DigiKey Part Number | 36-4901-ND |
Manufacturer | |
Manufacturer Product Number | 4901 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.709" (18.01mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
25 | ¥2.30520 | ¥57.63 |
100 | ¥1.88330 | ¥188.33 |
250 | ¥1.69088 | ¥422.72 |
500 | ¥1.61422 | ¥807.11 |
1,000 | ¥1.34518 | ¥1,345.18 |
2,500 | ¥1.22986 | ¥3,074.65 |
5,000 | ¥1.15298 | ¥5,764.90 |