4896 | |
---|---|
DigiKey Part Number | 36-4896TR-ND - Tape & Reel (TR) 36-4896CT-ND - Cut Tape (CT) 36-4896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4896 |
Description | SMT SPACER ON TAPE AND REEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded Steel 0.063" (1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.063" (1.60mm) | |
Length - Overall | 0.122" (3.10mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.27300 | ¥32.73 |
25 | ¥2.80560 | ¥70.14 |
50 | ¥2.38380 | ¥119.19 |
100 | ¥2.29110 | ¥229.11 |
250 | ¥2.05696 | ¥514.24 |
500 | ¥1.96362 | ¥981.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.55215 | ¥2,328.22 |
3,000 | ¥1.49607 | ¥4,488.21 |
7,500 | ¥1.40257 | ¥10,519.28 |
10,500 | ¥1.30906 | ¥13,745.13 |
15,000 | ¥1.26231 | ¥18,934.65 |
37,500 | ¥1.24360 | ¥46,635.00 |
75,000 | ¥1.15723 | ¥86,792.25 |