4899 | |
---|---|
DigiKey Part Number | 36-4899TR-ND - Tape & Reel (TR) 36-4899CT-ND - Cut Tape (CT) 36-4899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4899 |
Description | SMT SPACER ON TAPE AND REEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.122" (3.10mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.54000 | ¥4.54 |
10 | ¥4.25300 | ¥42.53 |
25 | ¥3.82760 | ¥95.69 |
50 | ¥3.40220 | ¥170.11 |
100 | ¥3.26070 | ¥326.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥2.97693 | ¥893.08 |
600 | ¥2.83517 | ¥1,701.10 |
900 | ¥2.55173 | ¥2,296.56 |
1,500 | ¥2.26819 | ¥3,402.29 |
3,000 | ¥2.12643 | ¥6,379.29 |
7,500 | ¥2.05554 | ¥15,416.55 |
15,000 | ¥1.88542 | ¥28,281.30 |
30,000 | ¥1.84289 | ¥55,286.70 |