4799-4 | |
---|---|
DigiKey Part Number | 36-4799-4-ND |
Manufacturer | |
Manufacturer Product Number | 4799-4 |
Description | HARDWARE MOUNTING KIT NYLON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 4799-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | 4-40 Threaded Nuts, Screws, Spacers | |
Values | 12 pcs - 4 ea of 3 Values |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
25 | ¥30.60080 | ¥765.02 |
100 | ¥27.81940 | ¥2,781.94 |
250 | ¥24.34204 | ¥6,085.51 |
500 | ¥23.64648 | ¥11,823.24 |
1,000 | ¥21.84813 | ¥21,848.13 |