6799-4 | |
---|---|
DigiKey Part Number | 36-6799-4-ND |
Manufacturer | |
Manufacturer Product Number | 6799-4 |
Description | HARDWARE MOUNTING KIT ALUMINUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 6799-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | 4-40 Threaded Nuts, Screws, Spacers | |
Values | 12 pcs - 4 ea of 3 Values |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.61000 | ¥94.61 |
25 | ¥82.23560 | ¥2,055.89 |
100 | ¥76.06680 | ¥7,606.68 |
250 | ¥67.84288 | ¥16,960.72 |
500 | ¥63.73126 | ¥31,865.63 |
1,000 | ¥56.33024 | ¥56,330.24 |