3518P | |
---|---|
DigiKey Part Number | 36-3518P-ND |
Manufacturer | |
Manufacturer Product Number | 3518P |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3518P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
25 | ¥2.24760 | ¥56.19 |
100 | ¥1.83460 | ¥183.46 |
250 | ¥1.64720 | ¥411.80 |
500 | ¥1.57238 | ¥786.19 |
1,000 | ¥1.31029 | ¥1,310.29 |
2,500 | ¥1.19796 | ¥2,994.90 |
5,000 | ¥1.12308 | ¥5,615.40 |