3512 | |
---|---|
DigiKey Part Number | 36-3512-ND |
Manufacturer | |
Manufacturer Product Number | 3512 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
25 | ¥2.85320 | ¥71.33 |
100 | ¥2.33100 | ¥233.10 |
250 | ¥2.09300 | ¥523.25 |
500 | ¥1.99778 | ¥998.89 |
1,000 | ¥1.66488 | ¥1,664.88 |
2,500 | ¥1.52216 | ¥3,805.40 |
5,000 | ¥1.42703 | ¥7,135.15 |